Kunbus CloudRail Box, Industrial Computer, 20W, 1.2 GHz Quad-Core, BCM2837 1.2 GHz, 1 GB (RAM), 4 GB (Flash), 4 Linux
- RS Stock No.:
- 193-8181
- Mfr. Part No.:
- PR100298
- Brand:
- Kunbus
Discontinued product
- RS Stock No.:
- 193-8181
- Mfr. Part No.:
- PR100298
- Brand:
- Kunbus
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Cloud Rail.Box is based on the Revolution Pi Connect hardware technology and connects industrial sensors and actuators to the cloud via Plug&Play. Simply plug in compatible IO-Link masters and sensors, select your cloud platform, done! From sensor to cloud in less than a minute.
The Cloud Rail.Box is ideal for fast and cost-effective implementation of IIoT or "Industry 4.0" projects in interaction with a cloud. Thanks to the innovative Plug&Play configuration, this happens without any specialist knowledge of e.g. field buses or industrial protocols.
Cloud Rail currently supports the cloud platforms Amazon Web Services (AWS), Microsoft Azure, Google Cloud, SAP Cloud, IBM Cloud and Alibaba Cloud (in each case the IoT Hub).
The Cloud Rail.Box is ideal for fast and cost-effective implementation of IIoT or "Industry 4.0" projects in interaction with a cloud. Thanks to the innovative Plug&Play configuration, this happens without any specialist knowledge of e.g. field buses or industrial protocols.
Cloud Rail currently supports the cloud platforms Amazon Web Services (AWS), Microsoft Azure, Google Cloud, SAP Cloud, IBM Cloud and Alibaba Cloud (in each case the IoT Hub).
Specifications
Attribute | Value |
---|---|
Processor Type | 1.2 GHz Quad-Core, BCM2837 |
Number of Cores | 4 |
Series | CloudRail Box |
Clock Speed | 1.2 GHz |
Compatible Operating System | Linux |
IP Rating | IP20 |
Bus Type | ConBridge, PiBridge |
Supply Voltage | 12 → 24 V dc |
Port Type | 1 x Micro-USB, 1 x Micro HDMI, 1 x RJ45 Ethernet, 1 x RS485, 2 x USB |
Dimensions | 96 x 45 x 110.5 mm |
Maximum Power Consumption | 20W |
Housing Material | Polycarbonate |
Graphic Output Onboard | Yes |
Onboard Memory | 1 GB (RAM), 4 GB (Flash) |
Type of Memory Onboard | RAM |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |